Datalogic 952001961 S50 Photoelectric Sensor Light-ON/Dark-ON Trimmer

Image Representative of Range

Datalogic 952001961 S50 Photoelectric Sensor Light-ON/Dark-ON Trimmer

MPN
952001961
Brand
Datalogic
EAN-13
2050004556278
Order Code
08-8683
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £135.39
10+ £129.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Datalogic retroreflective light barrier S50-PH-5-B01-PP features both Light-ON and Dark-ON modes, a polarisation filter, and an adjustable trimmer. Manufactured by Datalogic, this part is designed for reliable object detection in industrial automation settings. Its flexibility and precision make it suitable for packaging, material handling, and automated production lines.
Type Retroreflective light barrier
Wavelength 650nm
Max Range 16m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Enclosure material Plastic
IP Rating IP67
Laser Class 1
Light emission radial
Maximum Temperature +50°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S50-PH-5-B01-PP
Response Time 333µs
Transmitter type SC laser red

Reviews

Be the first to submit a review

Trustpilot