Datalogic 952001391 S50 Sensor Retroreflective Light/Dark-ON Trimmer

Datalogic 952001391 S50 Sensor Retroreflective Light/Dark-ON Trimmer

MPN
952001391
Brand
Datalogic
EAN-13
2050004556315
Order Code
08-8681
Country of Origin
Italy

Discontinued


The Datalogic S50-PL-5-C01-PP is a retroreflective photo sensor featuring both Light-ON and Dark-ON modes, adjustable via a trimmer. Manufactured by Datalogic, it serves as a precise light barrier suitable for detecting the presence or absence of objects. Common applications include automation in conveyor systems and packaging lines.
Type Retroreflective photo sensor
Wavelength 650nm
Max Range 350mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Enclosure material Plastic
IP Rating IP67
Laser Class 1
Light emission axial
Maximum Temperature +50°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S50-PL-5-C01-PP
Response Time 333µs
Transmitter type SC laser red

Trustpilot