Datalogic 951451050 S300 Light Barrier Polarisation Filter Trimmer

Image Representative of Range

Datalogic 951451050 S300 Light Barrier Polarisation Filter Trimmer

MPN
951451050
Brand
Datalogic
EAN-13
2050004555790
Order Code
08-8678
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £175.81 £149.44
10+ £143.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Datalogic retroreflective light barrier S300-PR-1-B06-RX features a polarisation filter and includes a timer and trimmer. It is designed for precise object detection and identification in industrial automation systems. Typical applications include packaging, conveyor systems, and automated warehousing.
Type Retroreflective light barrier
Wavelength N/A
Max Range 22m
Operating Voltage 240V AC
Outputs Relay contact
Switching Frequency 25Hz
Connector Cable gland
Dim (L x W x H) 118 x 70 x 28 mm
Height 28mm
IP Rating IP67
Length 118mm
Maximum Temperature +55°C
Min. operating voltage 24V AC
Min. temperature -40°C
Misc Attribute S300-PR-1-B06-RX
Response Time 20ms
Transmitter type LED red
Width 70mm

Reviews

Be the first to submit a review

Trustpilot