Datalogic 950811190 S100 Photo Sensor Compact Universal Install

Image Representative of Range

Datalogic 950811190 S100 Photo Sensor Compact Universal Install

MPN
950811190
Brand
Datalogic
EAN-13
2050004555806
Order Code
08-8670
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Datalogic's retroreflective photo sensor, model S100-PR-5-C00-PK, is a compact and reliable light barrier device. It excels in various industrial automation applications, providing accurate object detection with high sensitivity. Typically used in conveyor systems and packaging lines, it ensures efficient material handling and process control.
Type Retroreflective photo sensor
Wavelength 632nm
Max Range 300mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-5-C00-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot