Datalogic 950811170 S100 Mini Light Barrier 20x32x12mm 4 Mount Holes

Image Representative of Range

Datalogic 950811170 S100 Mini Light Barrier 20x32x12mm 4 Mount Holes

MPN
950811170
Brand
Datalogic
EAN-13
2050004555776
Order Code
08-8669
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Datalogic Retroreflective light barrier S100-PR-5-B00-PK features a polarisation filter for precise detection. It is typically used in applications requiring reliable object detection and position verification. This versatile light barrier is ideal for industrial automation environments.
Type Retroreflective light barrier
Wavelength 632nm
Max Range 3m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 32 x 20 x 12 mm
Functions Polarisation filter
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-5-B00-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot