Datalogic 950811070 S100 Photo Sensor Compact Retroreflective Design

Image Representative of Range

Datalogic 950811070 S100 Photo Sensor Compact Retroreflective Design

MPN
950811070
Brand
Datalogic
EAN-13
2050004555721
Order Code
08-8665
Country of Origin
Italy
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £38.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Datalogic S100-PR-2-C10-PK is a retroreflective photo sensor used for detecting the presence of objects. It is a light barrier device that operates with precision and reliability. This sensor is typically employed in automation and material handling applications.
Type Retroreflective photo sensor
Wavelength 632nm
Max Range 300mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-2-C10-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot