Datalogic 950811050 S100 Photo Sensor: Compact 20 x 32 x 12 mm Versatile

Image Representative of Range

Datalogic 950811050 S100 Photo Sensor: Compact 20 x 32 x 12 mm Versatile

MPN
950811050
Brand
Datalogic
EAN-13
2050004555714
Order Code
08-8664
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Datalogic Retroreflective photo sensor S100-PR-2-C00-PK is a light barrier device designed for reliable object detection. It features advanced sensing capabilities for industrial automation tasks, ensuring precision in monitoring and control applications. Commonly used in manufacturing environments, it enhances efficiency by accurately detecting objects on production lines.
Type Retroreflective photo sensor
Wavelength 632nm
Max Range 300mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-2-C00-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot