Datalogic 950801000 S8 Mini-Sensor Reflex Light Barrier with Alarm Output

Image Representative of Range

Datalogic 950801000 S8 Mini-Sensor Reflex Light Barrier with Alarm Output

MPN
950801000
Brand
Datalogic
EAN-13
2050004554922
Order Code
08-8657
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £156.78
10+ £150.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Datalogic retroreflective light barrier S8-PH-5-B51-PP is designed for reliable object detection in automation processes. Key features include Light-ON/Dark-ON mode options, making it versatile for various settings. It is typically used in industrial environments for detecting the presence or absence of items on conveyor belts or production lines.
Type Retroreflective light barrier
Wavelength 665nm
Max Range 10m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 10kHz
Connector M8 (4-pin)
Dim (L x W x H) 42 x 14 x 25 mm
Enclosure material Acrylonitrile butadiene styrene
Height 25mm
IP Rating IP67
Laser Class 2
Length 42mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S8-PH-5-B51-PP
Response Time 50µs
Transmitter type SC laser red
Width 14mm

Reviews

Be the first to submit a review

Trustpilot