Dasqua 7611-1010 Dial gauge with magnetic base 10 mm Reading 0.01 mm

MPN
7611-1010
Brand
Dasqua
EAN-13
4064161341057
Order Code
16-1212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £79.36 £67.46
10+ £65.43
50+ £65.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Dasqua 7611-1010 is a durable dial gauge equipped with a magnetic base, designed for precision measurement tasks. This marking gauge features a measurement range of 10 mm and achieves a high reading resolution of 0.01 mm, ensuring accurate dimensional verification in engineering applications. The magnetic base offers stability and hands-free operation, making it particularly ideal for surface measurement and alignment tasks on metallic surfaces. The robust construction of the gauge ensures reliability for critical measurement applications, such as inspecting the tolerances of machined parts, setting up precision tooling, and conducting quality control in manufacturing environments. This equipment serves as an essential tool for engineers who require consistent and precise measurements in their daily operations.
Type Dial gauge
Reading 0.01mm
Reading range (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot