Easter Opening Hours and Delivery Dates here

Dasqua 3130-8119 Digital Height Gauge 0.01mm Smooth Slide Heavy Duty

Order Code:

08-8600

Brand: Dasqua MPN: 3130-8119 EAN-13: 4064161307619
Qty Unit Price (Inc VAT)
1+ £208.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/04/2026

The Dasqua 3130-8119 is a precision digital height gauge with a reading accuracy of 0.01 mm, suitable for detailed measurement tasks. Manufactured by Dasqua, this tool is ideal for accurately gauging the height of components in various engineering and machining applications. It offers reliable performance for professionals needing exact measurement in their quality control processes.
Type Digital height gauge
Length 545mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 545 mm x 168 mm
Display Type Digital
Reading range (max.) 300mm
Width 168mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot