Dasqua 1803-4116 Feeler Gauge Shim Roll 5m 0.07mm Alloy Steel

MPN
1803-4116
Brand
Dasqua
EAN-13
4064161307763
Order Code
08-8563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.19 £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Dasqua 1803-4116 is a spark plug gauge made of alloy steel, with a length of 5 metres and a thickness of 0.07 mm. This durable feeler gauge shim roll is ideal for precision measurement tasks. It is commonly used for adjusting spark plugs and other fine mechanical calibrations.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot