Dasqua 1803-0105 Feeler Gauge Set 13 Pieces 5m Length Varied Thickness

MPN
1803-0105
Brand
Dasqua
EAN-13
4064161306322
Order Code
08-8556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £138.00 £117.30
10+ £113.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dasqua 1803-0105 Feeler Gauge Shim Roll Set comprises 13 rolls, each 5 metres in length, with precise thickness options from 0.01 mm to 0.25 mm. Manufactured by Dasqua, it is an essential tool for accurate gap measuring with various applications, including adjusting spark plugs and valve shims. This set is ideal for precision engineering and maintenance tasks requiring exact measurements.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Weight 2.67kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot