Christmas Opening Hours and Delivery Dates here

Danfoss 088L0993 Heater Cable 230V 100W 10m Self-Limiting

Order Code:

08-8536

Brand: Danfoss MPN: 088L0993 EAN-13: 5703466217856
Qty Unit Price (Ex VAT)
1+ £190.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

The Danfoss 088L0993 is a self-adjusting heating cable designed for use with a 230 V supply, providing 100 W of power over a length of 10 metres. It is suitable for underfloor heating, pipe freeze protection, and gutter heating applications. The cable is manufactured by Danfoss, ensuring reliability and efficiency in temperature regulation for residential or commercial use.
Colour Blue
Cable Diameter 7.3mm
Diameter (Ø) 7.3 mm
Frost protection Yes
Heating element length 10m
Lead Length 2m
Max. temperature 60°C
Min. temperature -30°C
Nominal Voltage 230V
Power 100W
W/m 10W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot