Danfoss 088L0992 Heater Cable 230V 80W 8m Self-Limiting

MPN
088L0992
Brand
Danfoss
EAN-13
5703466217849
Order Code
08-8535
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £164.36 £139.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Danfoss 088L0992 heater cable is a self-adjusting heating solution operating at 230 V, providing 80 W of power across 8 metres. It is typically used for applications such as underfloor heating and gutter heating. The cable's design allows for efficient energy use, automatically adjusting to the surrounding environment.
Length 2m
Colour Blue
Type Heater cable
Cable Diameter 7.3mm
Frost protection Yes
Heating element length 8m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 230V
Power 80W
W/m 10W

Reviews

Be the first to submit a review

Trustpilot