Danfoss 088L0991 Heater Cable 230V 60W 6m Self-Limiting

MPN
088L0991
Brand
Danfoss
EAN-13
5703466217832
Order Code
08-8534
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £124.44 £105.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Danfoss 088L0991 heater cable is a self-adjusting heating solution, operating at 230 V with a power output of 60 W, and measures 6 metres long. This heating cable is typically used for efficient floor or gutter heating applications. Manufactured by Danfoss, it is designed for underfloor heating systems to provide optimal warmth and comfort.
Length 2m
Colour Blue
Type Heater cable
Cable Diameter 7.3mm
Frost protection Yes
Heating element length 6m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 230V
Power 60W
W/m 10W

Reviews

Be the first to submit a review

Trustpilot