Danfoss 088L0990 Heater Cable 230V 40W 4m Self-Limiting

MPN
088L0990
Brand
Danfoss
EAN-13
5703466217825
Order Code
08-8533
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £102.45 £89.86
10+ £86.76
100+ £86.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Danfoss 088L0990 is a self-adjusting heater cable with a power rating of 40 watts at 230 volts and a length of 4 metres. It is designed for efficient underfloor or gutter heating, making it ideal for residential or commercial use. The EC pipeheat technology ensures optimal heat output while minimising energy consumption.
Length 2m
Colour Blue
Type Heater cable
Cable Diameter 7.3mm
Diameter (Ø) 7.3mm
Frost protection Yes
Heating element length 4m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 230V
Power 40W
W/m 10W

Reviews

Be the first to submit a review

Trustpilot