Danfoss 088L0989 EC pipeheat Self-Limiting Heater Cable 230V 20W 2m

MPN
088L0989
Brand
Danfoss
EAN-13
5703466217818
Order Code
08-8532
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £73.88 £62.80
10+ £60.91
100+ £60.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Danfoss 088L0989 heater cable is a self-adjusting heating solution operating at 230 V with a power output of 20 W and a length of 2 m. It is designed for underfloor heating, providing efficient floor heating for comfort and energy efficiency. This heating cable is also suitable for applications like gutter heating, ensuring the prevention of ice buildup in colder conditions.
Length 2m
Colour Blue
Type Heater cable
Cable Diameter 7.3mm
Diameter (Ø) 7.3mm
Frost protection Yes
Heating element length 2m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 230V
Power 20W
W/m 10W

Reviews

Be the first to submit a review

Trustpilot