Danfoss 088H3216 Thermot NC 24V Thermal Actuator, Passive NC, Visible Indicator

MPN
088H3216
Brand
Danfoss
EAN-13
5702425110146
Order Code
08-8527
Country of Origin
Belgium
  • Quickly find another product in this range by Operating Voltage:

    24V 230V
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 29 despatched in 4 working days

The Danfoss 088H3216 Thermot NC 24V is a thermal actuator designed for precision heating control. This passive normally closed (NC) actuator is primarily used with thermostatic radiator valves to enhance energy efficiency in heating systems. It is ideal for residential and commercial applications requiring reliable temperature regulation.
Type Thermal actuator, passive (NC)
Closing time 180s
Colour White
Locking force 100N
Operating Voltage 24V
Operation type thermal
Power Rating 2W
Stroke 2.4mm
Thermostat dimensions (L x W x H) 58 x 44 x 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot