Danfoss 014G2460 Ally Wireless Thermostat, Smart Home, 5-35°C Control

MPN
014G2460
Brand
Danfoss
EAN-13
5702425245015
Order Code
08-8522
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £95.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Danfoss 014G2460 Ally™ Wireless Thermostat Head is an electronic thermostatic radiator valve designed for precise heating control from 5 up to 35 °C. Ideal for residential settings, it offers wireless connectivity for convenient temperature management. This TRV is commonly used to enhance energy efficiency and comfort in central heating systems.
Type Wireless thermostat head
Dim (W x H) 85 mm x 55 mm
Frequency 2.4 GHz
Frost protection Yes
Height 55mm
Hub Required
IP Rating IP20
Max. temperature setting 35°C
Min. temperature setting 5°C
Operation type electronical
Power supply (LOV) battery-powered
Temperature Range 5 up to 35°C
Weight 198g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot