Danfoss 013G6070 RA 2000 Thermostatic Radiator Valve 8-28°C, Fluid Sensor

Order Code:

08-8519

Brand: Danfoss MPN: 013G6070 EAN-13: 5702420057309
Qty Unit Price (Ex VAT)
1+ £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Danfoss 013G6070 RAX thermostatic radiator valve allows precise heating control with a temperature range from 8 to 28 °C. This mechanical valve is ideal for regulating room temperature in homes and commercial buildings. Its reliable thermostatic function helps improve energy efficiency and comfort.
Type Thermostitc radiator valve
Colour White
Connections (home appliances) Danfoss RA mount
Frost protection Yes
Max. temperature setting 28°C
Min. temperature setting 8°C
Operation type mechanical
Temperature Range 8 up to 28 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot