Daler-Rowney System 3 Screen Printing Medium

Daler-Rowney System 3 Screen Printing Medium enables you to use your screen printing equipment again and again. The medium slows down the drying of acrylic colour on the screen and reduces the risk of screen blocking, making it easier to wash out with soap and water. The medium can be thinned with water.

System 3 acrylic colours retain density of colour even after mixing with medium and substantial covering power can be achieved on fabric, paper, card and board.

  • Available in 1 litre and 5 litre packs
Description Image Product Buy Pricing (Ex VAT) Size Quantity Type
Daler Rowney System 3 Screen Printing Medium 1L
Daler Rowney System 3 Screen Printing Medium 1L
Standard range
Order code: 06-8708
MPN: D127100011

Despatched same day - 16 in stockAdditional quantity lead time 14 days
1+ £12.74
Price per unit Ex VAT
1L 1L Screen printing medium
Daler Rowney System 3 Printing Medium 5 litre
Daler Rowney System 3 Printing Medium 5 litre
Standard range
Order code: 06-8710
MPN: D12750001100

Despatched same day - 25 in stockContact us for additional stock
1+ £32.72
Price per unit Ex VAT
5L 5L Screen printing medium
Order codeMftrs Part No.
06-87081271000111 litre
06-87101275000115 litres


Trustpilot