Daler-Rowney Simply Mediums Mother of Pearl/Textured 250ml Tube

The Daler-Rowney Simply Mediums are the perfect complement to the Simply range of acrylic, oil and watercolour colours. The range is designed to answer all your needs, in the simplest way!

The mediums can be used to change the consistency of the paint, e.g. making the paint more fluid or more textured.

The Mother of Pearl Medium is a milky white acrylic gel that dries silvery-white and slightly transparent with an intense mother-of-pearl shimmer.

The Textured Medium is a thick paste which is used to build up heavy layers of texture. It dries to a matt white finish which is ideal for over painting with acrylic colour.

  • Excellent complement for the Simply range
  • Suitable for acrylic, oil and watercolour paints
  • Supplied in 250ml tubes
  • Made in England
Description Image Product Buy Pricing (Ex VAT) Type Size
Daler-Rowney Simply Mother Of Pearl Structure Gel 250ml Tube
Daler-Rowney Simply Mother Of Pearl Structure Gel 250ml Tube
Standard range
Order code: 07-0122
MPN: D126250900

Despatched same day - 4 in stockAdditional quantity lead time 14 days
1+ £7.00
Price per unit Ex VAT
Mother of Pearl acrylic medium 250ml
Daler-Rowney Simply Medium Texture Paste 250ml Tube
Daler-Rowney Simply Medium Texture Paste 250ml Tube
Extended range
Order code: 07-0123
MPN: D126250901

Out of stock
1+ £3.56
Price per unit Ex VAT
Textured acrylic medium 250ml

Trustpilot