Daler Rowney Simply Canvas, Packs of 3

With a 15mm thick edge for a 3D effect, these Simply Canvas packs from Daler-Rowney are ideal for use with both oil and acrylic paints in the classroom or in the studio. The canvas, stretched on a wooden frame, is highly versatile and suitable for mixed media, collage, impasto, heavy textures, etc.

  • Ideal for Oil and Acrylic
  • Back stapled - clean edge for painting on sides
  • Double primed
  • Ready-to-use
  • Medium grain texture
  • 100% acid-free cotton for durability
  • Wide range of sizes
  • Supplied in packs of 3
Description Image Product Buy Pricing (Ex VAT) Medium Size Type
Daler Rowney Simply Canvas Pack of 3 - 30 x 40cm / 12 x 16 Inch
Daler Rowney Simply Canvas Pack of 3 - 30 x 40cm / 12 x 16 Inch
Standard range
Order code: 06-9531
MPN: D5150330400

Not StockedContact us for availability
1+ £16.61
Price per unit Ex VAT
grain texture 400 x 300mm Stretched canvas
Daler Rowney Simply Stretched Canvas Pack of 3 - 40 x 50cm / 16 x 20"
Daler Rowney Simply Stretched Canvas Pack of 3 - 40 x 50cm / 16 x 20"
Standard range
Order code: 06-9533
MPN: D51503405000

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £18.10
Price per unit Ex VAT
500 x 400mm Stretched canvas
Daler Rowney Simply Canvas Pack of 3 - 40 x 40cm / 16 x 16"
Daler Rowney Simply Canvas Pack of 3 - 40 x 40cm / 16 x 16"
Standard range
Order code: 06-9535
MPN: D51503404000

Despatched same day - 62 in stockAdditional quantity lead time 14 days
1+ £27.06
Price per unit Ex VAT
400 x 400mm Stretched canvas
Daler Rowney Simply Canvas Pack of 3 - 40 x 60cm / 16 x 24"
Daler Rowney Simply Canvas Pack of 3 - 40 x 60cm / 16 x 24"
Standard range
Order code: 06-9536
MPN: D5150340600

Despatched same day - 8 in stockAdditional quantity lead time 14 days
1+ £19.61
Price per unit Ex VAT
600 x 400mm Stretched canvas

Trustpilot