Daler-Rowney Lyra Aquacolor Water-Soluble Wax Crayons Pack of 24

MPN
L5611240
Brand
Daler-Rowney
EAN-13
4084900530641
Order Code
07-0139
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

The Lyra Aquacolor water-soluble wax crayons are ideal for use in the most demanding applications.

The crayons are extremely highly pigmented which results in striking colour brilliancy and high lightfastness. They are water-soluble and easy to blend, allowing an almost unlimited range of shades and the high concentration of pigments give brilliant colours and resistance to fading so they can be used dry or alternatively diluted with water.

Used dry like standard oil pastels they allow soft, rich, mellow strokes that can be blended and mixed with your finger or once water is applied it is possible obtain the delicate shaded tones of water colours, both techniques can be combined to create both strong and subtle effects.


  • Pack of 24 crayons in various colours
  • Presented in a hinged metal tin
  • Ideal for professional graphic design
  • Similar and compatible with Caran D'ache Neo-color II
Type Wax crayon
Pack Size 24
Colour Assorted
Quantity 24

Reviews

Be the first to submit a review

Trustpilot