Daler-Rowney D188100003 ADIGRAF BLOCK PRINTING ROLLER

MPN
D188100003
Brand
Daler-Rowney
EAN-13
5011386127620
Order Code
06-5613
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

Daler-Rowney D188100003 ADIGRAF BLOCK PRINTING ROLLER has an ergonomic shaped handle to allow comfortable useage. The handle can be left upside down to make no mess on your workspace and create even lay down of ink. Adigraf range covers all accessories and mediums needed.

Adigraf Block Printing Accessories are a perfect starting point for artists and students looking to experiment with lino and block printing.


  • Part number: ‎188100003
  • Item Weight: ‎110g
  • Product Dimensions: ‎26 x 15 x 5 cm
  • Size: ‎one size
  • Colour: ‎multi
  • Item Package: Quantity ‎1
  • Batteries Required: ‎No
Type Lino roller
Pack Size 1
Batteries required ‎No
Colour ‎multi
Size ‎one size

Reviews

Be the first to submit a review

Trustpilot