Daler-Rowney D188100002 ADIGRAF BLOCK PRINTING HANDLE & 4 LINO CUTTERS

MPN
D188100002
Brand
Daler-Rowney
EAN-13
5011386127613
Order Code
06-5611
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

Daler-Rowney D188100002 ADIGRAF BLOCK PRINTING HANDLE & 4 LINO CUTTERS - This Daler-Rowney Adigraf Lino Cutters and Handle Kit is the perfect set for any lino artist. It includes four differently shaped blades and gouges, with a plastic handle. They're specifically chosen so that you'll have all the necessary blades for a variety of cuts, helping you achieve detailed prints.

The plastic Adigraf handle has an ergonomic grip, which has been specially designed to perfectly fit the hand and ensure maximum ease of use and safety during engraving. There are four unique ways to grip the engraver for both right- and left-handed users. There is also storage within the handle to keep your cutters safe and secure between uses.

Engraving and printing your creations in different colours and on different surfaces has never been this safe and easy.


  • Includes four blades and plastic handle
  • Ideal for use with any linoleum
  • Use with Adigraf professional lino plates
  • Plastic handle features ergonomic grip
Type Lino Cutters and 1 Handle
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot