Dahle 74-10693-21561 Dahle Knife Mat 60x90cm Cutting Pad for Papers Canvasses

MPN
74-10693-21561
Brand
Dahle
EAN-13
4007885106939
Order Code
18-7995
Country of Origin
Taiwan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Dahle 74-10693-21561 is a knife mat measuring 60x90 cm designed for precise cutting applications. Tailored for use with papers and canvasses, this cutting pad offers a durable and reliable surface that minimises the wear on cutting tools and enhances accuracy. The mat's robust construction supports frequent use in engineering settings, such as prototyping or crafting prototypes, by providing a stable base that preserves the integrity of delicate materials during the cutting process. Whether used in graphic design studios or in precision workshops, this knife mat ensures clean cuts and reduces the risk of blade damage.
Type Cutting pad
Colour Blue
Pack Quantity 1
Content 1
Height 600mm
Width 900mm

Reviews

Be the first to submit a review

Trustpilot