D6SH Rotary Drill 6.5mm 240W 240V

HiKOKI Brand: HiKOKI

The HiKOKI D6SH Rotary Drill has a small, lightweight design with a single speed setting.

Supplied with: 1 x Chuck Key, 1 x Depth Stop, 1 x Belt Clip.

Specification:

Chuck: 6.5mm Keyed
Spindle Thread: 3/8in x 24 UNF
Input Power: 240W
No Load Speed: 4,500/min.
Capacity: Steel: 6.5mm, Softwood: 9mm
Weight: 0.9kg

1 x HiKOKI D6SH Rotary Drill 240V verison.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI D6SH Rotary Drill 6.5mm 240W 240V
HiKOKI D6SH Rotary Drill 6.5mm 240W 240V
Standard range
Order code: 96-1743
MPN: D6SH/J1

Despatched within 4 working days - 15 in stock
1+ £54.71
Price per unit Ex VAT
Drill
HiKOKI D6SH Rotary Drill 6.5mm 240W 110V
HiKOKI D6SH Rotary Drill 6.5mm 240W 110V
Extended range
Order code: 96-1744
MPN: D6SH/J2

Available to back orderPlease contact us for lead time
1+ £69.00
Price per unit Ex VAT
Drill

Trustpilot