D-Link DWP-1010/ODU/B 5G/LTE Outdoor CPE

MPN
DWP-1010/ODU/B
Brand
D-Link
UPC-12
790069478314
Order Code
70-6175
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £576.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Connect to superior outdoor 5G wireless.
Deploy this easy-to-install, high performance 5G/LTE outdoor CPE device. Equipped with a rugged IP67 weather-resistant housing, and flexible deployment options, it’s ideal for both large-scale and individual deployments.


  • Dual mode enables selection between 5G and LTE connectivity based on signal reception quality
  • IP67 design for water and dust resistance, perfect for outdoor applications
  • One 2.5 Gigabit Ethernet LAN port to connect to POE injector or CPE
  • Compliant to 802.3at PoE standards
  • Built-in 5G/LTE antenna design
  • Plug-and-Play with Ethernet interface
  • Easy-To-Use web interface for advanced configuration

Reviews

Be the first to submit a review

Trustpilot