D-Link DSP-111 USB-C M.2 NVMe/NGFF SSD Enclosure

MPN
DSP-111
Brand
D-Link
UPC-12
790069478666
Order Code
70-1467
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £18.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Easily turn your M.2 NVMe or SATA SSD into a high-speed, portable external drive.
D-Link M.2 NVMe / NGFF SATA SSD Enclosure Adapter, USB-C 3.2 Gen 2 (10 Gbps) to NVME PCI-E SATA M-Key/(B+M) Key Solid State Drive External Enclosure, Aluminum, Supports UASP Trim for SSDs 2230/2242/2260/2280

Transform your internal SSD into a powerful, portable storage solution with the D-Link USB-C M.2 NVMe/NGFF SSD Enclosure (DSP-111). Designed for both NVMe and SATA M.2 SSDs, this sleek and durable enclosure supports capacities up to 4TB—perfect for storing and transferring large files on the go. With USB 3.2 Gen 2 connectivity, you’ll enjoy blazing-fast data transfer speeds up to 10 Gbps via USB-C. Its rugged aluminum alloy casing resists scratches and everyday wear, while the advanced triple-layer heat dissipation system keeps things cool during heavy use. Compatible with a wide range of M.2 SSD sizes (2230 / 2242 / 2260 / 2280) and interfaces (M-key and B+M key), the DSP-111 offers broad compatibility across Windows, macOS, Linux, and Android devices—making it an essential tool for professionals, content creators, and tech enthusiasts alike.
  • • Fashionably designed to complement your on-the-go schedule, featuring a rugged aluminum alloy case that resists abrasion from frequent use
  • • Transfer files in seconds with ultra-high-speed using NVMes high bandwidth and low latency
  • • A portable reservoir of a huge amount of data – 4 TB
  • • USB 3.2 enables data transfer at an impressive speed of 10 Gbps
  • • Support various M.2 form factors compatible with M key and B+M key interfaces
  • • The three-layer heat dissipation mechanism, encased in aluminum alloy, provides effective cooling
  • • Universally supports Windows, macOS, Linux, and Android
Storage Capacity M.2
Type SSD

Reviews

Be the first to submit a review

Trustpilot