D-Link DIS-100G-5W D-Link 5-Port Unmanaged Industrial Switch with 5 x

MPN
DIS-100G-5W
Brand
D-Link
EAN-13
790069437908
Order Code
71-1831
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DIS-1G Series Gigabit Industrial Unmanaged Switches are equipped with a variety of port combinations including 1/1/1BASE-T non-PoE or PoE ports, and SFP ports. These switches feature a robust design making them ideal for deployment in industrial and outdoor cabinet surveillance settings, capable of withstanding the harshest environments. In addition, the DIS-1G Series are Plug-and-Play, allowing for effortless and swift deployment.

Durable, Reliable, and Efficient
The DIS-1G Series switches are housed in a highly resistant IP3-rated metal casing to protect the switches from harsh environmental conditions. The high electromagnetic compatibility (EMC) protects the DIS-1G Series from unwanted effects when operating in environments with strong electromagnetic interference. The fanless design extends the life of the DIS-1G Series while also being able to operate in a wide temperature range from -4 °C up to 75 °C. For increased flexibility, the DIS-1G Series can also be mounted on a DIN rail or conveniently mounted on a solid surface wall. In addition, the DIS-1G Series supports dual power input which allows for a redundant power supply configuration to make sure the switches continue to operate in the event of a primary power supply failure.

Meanwhile, a powerful IEEE 82.1p Quality of Service (QoS) engine prioritizes network traffic so that time-sensitive data is delivered efficiently, even during bursts of high data traffic. This helps ensure an optimal experience for streaming critical data such as from surveillance and recognition systems.

Power over Ethernet Support
The PoE-ready DIS-1G-5PSW features a total PoE budget of 12 W, capable of supplying up to 3 W of power per port to connected PoE-enabled devices leveraging existing conventional Ethernet cabling. This effectively cuts down deployment times, reduces cable clutter, and eliminates the need for dedicated power supplies to allow PoE-devices to be installed in remote locations.

Green Ethernet Technology
The DIS-1G Series features green technology, including IEEE 82.3az Energy-Efficient Ethernet (EEE), link status detection, and cable length detection. Energy Efficient Ethernet reduces the power consumption of the switches when network utilization is low, effectively lowering the cost of ownership during
periods of inactivity. Link status detection automatically powers down ports when there is no link detected, saving power when the connected device has been shut down or disconnected. Cable length detection automatically adjusts the power output of the port based on the length of the cable, reducing the power requirements of the switch to only what is necessary for the installation.

Limited Lifetime Warranty
D-Link offers a Limited Lifetime Warranty on the DIS-1G Series Gigabit Industrial Unmanaged Switches to further its commitment to product quality and long-term customer confidence.

Reviews

Be the first to submit a review

Trustpilot