D-Link DGS-1100-08V2/B Gigabit Smart Managed Switches DGS-1100 Series

MPN
DGS-1100-08V2/B
Brand
D-Link
UPC-12
790069453304
Order Code
70-5143
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Web UI
Easy to use web interface to access management features

VLANs
Segment your network into VLANs.

Easy deployment with automatic configuration
Simply connect the switch to your network and it detects D-Link and third-party devices for easy administration

Energy Efficient Design
Automatic power saving features to reduce power usage

Simple. Easy. Smart.
DGS-1100 Smart Switch Series provides an affordable solution for environments that require simple network management.

Smart Web UI
The DGS-1100's web user interface is an easy way to manage Layer 2 features, such as VLANs, Spanning Tree Protocol (STP), link aggregation (static). With powerful security features like IGMP snooping, Static MAC, and Storm Control, the DGS-1100 Smart family is a versatile solution for environments that require easy to deploy and easy to configure solutions without added complexities.

Free Nuclias Connect remote network management software.
Download our free Nuclias Connect network management software that’s designed for network privacy, control, and cost-effective scaling. It can be used as an on-premises software management platform, or as a cloud solution. Alternatively, the dedicated Nuclias Connect Hub (DNH-100)4 provides hardware-based, centralised network management.

PoE and PoE+, with budgets up to 370W
The DGS-1100 Smart Series includes a range of high power budget PoE-enabled switches for businesses looking to power larger deployments of VoIP phones, wireless access points or network cameras.

Easy Troubleshooting
The DGS-1100 Series features Loopback Detection and Cable Diagnostics to help network administrators find and solve network problems quickly and easily.

Loopback Detection is used to detect loops created by a specific port and automatically shut down the affected port. The Cable Diagnostics feature is designed for network administrators to quickly examine the quality of the copper cables, recognise the cable type, and detect cable errors.

Green Technology
D-Link Green technology enables the DGS-1100 Smart series to save power without sacrifices. The majority of the family utilises a fanless design, for silent and energy efficient operation. All are IEEE 802.3az compliant and feature Link Status detection and Time-Based PoE (excluding DGS-1100-05PD and DGS-1100-08P models).
  • Free centralised management with Nuclias Connect
  • Simple Layer 2 Management
  • Web-based User Interface
  • PoE options up to 370W power budget

Reviews

Be the first to submit a review

Trustpilot