D-Link DGS-1100-05V2/B 5-Port Gigabit Smart Managed Switch

MPN
DGS-1100-05V2/B
Brand
D-Link
UPC-12
790069453281
Order Code
70-5142
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Advanced Security Features
The DGS-1100 series’ web user interface gives administrators an easy way to manage Layer 2 features, such as VLANs, Spanning Tree Protocol (STP), and link aggregation (desktop models utilize Static Trunk). With powerful security features including IGMP snooping, Static MAC, and Storm Control, these smart managed switches are a versatile solution for deployments that require easy to configure functionality without added complexities.

Simplify Network Management
D-Link’s free Network Assistant (DNA) utility displays all your connected devices and makes first-time configuration a breeze. The free D-View 7 Network Management System comes with a license for 25 nodes and 2 probes and full access to the management tools.

Easy Troubleshooting
The DGS-1100 Series features Loopback Detection and Cable Diagnostics to help network administrators find and solve network problems quickly and easily.
Loopback Detection detects loops created by a specific port and automatically shuts down the affected port. The Cable Diagnostics feature is designed for network administrators to quickly examine the quality of the copper cables, recognize the cable type, and detect cable errors.

Green Technology
D-Link Green technology enables the DGS-1100 Smart Managed Switches to save power without sacrificing performance. The desktop models in the series utilize a fanless design, for silent and energy-efficient operation. All models are also IEEE 802.3az-compliant and feature Link Status detection.
  • 5 x 10/100/1000BASE-T ports
  • Compact design for convenient placement
  • Fanless design for silent operation
  • Innovative D-Link Green energy saving features
  • Complete web interface for comprehensive switch management
Number of Ports 5

Reviews

Be the first to submit a review

Trustpilot