D-Link DBS-2000-28 DBS-2000-28, 56 Gbps, 41.7 Mpps, 24x 1G RJ-45, 4x

MPN
DBS-2000-28
Brand
D-Link
EAN-13
790069442957
Order Code
71-8785
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

Cloud Networking, Refreshed
The DBS-2 series of switches is part of the Nuclias Cloud solution – D-Link’s complete Cloud-Managed Networking solution for Small-to-Medium Businesses (SMBs), designed to make the ownership and administration of your IT infrastructure as simple and hassle-free as possible.

Management Over the Cloud
DBS-2 is a series of Smart Managed Switches, manageable via the Nuclias Cloud Web Portal through any compatible online PC or Tablet. Connectivity with the Nuclias Cloud platform is guaranteed, with a 99.9% Service-Level-Agreement (SLA), and operation will continue even if the Cloud connection fails.

Easy Troubleshooting
The DBS-2 Series features Cable Diagnostics and Per Port Traffic Packet Counters to help network admins find & solve network problems. Cable Diagnostics enables quick examination of cable quality, recognition of cable type, and detection of cable errors, with the Per-Port Traffic Packet Counter helping to further isolate problems.

Advanced Security Features
The DBS-2 series utilizes the Nuclias Cloud Web Portal interface, giving administrators an easy way to manage Layer-2 features, such as VLANs, Spanning Tree Protocol (STP), and 82.3ad Link Aggregation (static). With powerful security features, including IGMP snooping, Static MAC, and end-to-end encryption (WPA/WPA2/WPA3), these Cloud switches are a versatile solution for deployments that require easy configuration, without added complexities.
  • 24 x 1/1/1BASE-T ports
  • 4 x 1/1/1BASE-T ports
  • Zero-Touch Deployment
  • Cloud Management w/99.9% SLA
  • WPA/WPA2/WPA3 Encryption
  • Innovative D-Link Green Energy-saving features
  • Intuitive Web Portal for comprehensive switch management
  • Multilingual Support

Reviews

Be the first to submit a review

Trustpilot