D-Link DBG-2000 D-Link Nuclias Cloud SD-WAN Gateway

MPN
DBG-2000
Brand
D-Link
EAN-13
790069462351
Order Code
72-5938
Country of Origin
Japan

Discontinued by Manufacturer


Convenient, software-defined networking.
Traditional WAN architecture can be complex and expensive when connecting remote sites. SD-WAN not only lowers operational costs but also optimises bandwidth utilisation and efficiency without compromising on network security.

1% Cloud-Managed.
Compatible with Nuclias Cloud solution, this product is ideal for business networks of any size. Deploy networks easily with zero-touch deployments and remote management from a web browser or the free app.

Quick VPN enables the modern decentralized workforce
Nuclias enables easy P2P VPN tunneling for better business privacy and remote working. Rapidly establish your VPN via the Nuclias dashboard for more secure connections.

Strong network security features
The DBG-2 is adept at keeping business networks more secure. The powerful network firewall filters traffic, blocking anything that shouldn’t be there.

Meanwhile, the Intrusion Prevention System (IPS) actively shields the network from modern day threats such as DDoS attacks, brute force attacks or vulnerability exploits, as well as raising the alarm alerting administrators to irregularities.

Simplified management policies
Nuclias Cloud empowers you with essential tools, such as Content Filters, Firewalls or Application Control. Define your policies as necessary, and then roll them out across the entire network for greater network-wide consistency.

Free Next-Business-Day Service
Enjoy our free Next Business Day service, as standard, to replace faulty equipment quickly.

Our rapid-response technical support is designed to ensure businesses get the best support for their unique environment. Our extended warranty and enhanced service packages increase the lengths of warranties and further minimises downtime. You can even opt for our Same Business Day Service which guarantees the delivery of the replacement product within 4 hours of confirmation of product failure.




  • Nuclias cloud-based remote management (1-year license included)
  • Point-to-point VPN options for flexible deployments
  • Security Firewall, Intrusion Prevention System (IPS)
  • Dynamic Web Content Filtering, Application Control
  • SD-WAN with WAN load balancing
  • Zero-Touch Deployment, plug & play deployment

Trustpilot