D-Link DBA-X1230P D-Link Nuclias AX1800 Wi-Fi Cloud-Managed Access Point

MPN
DBA-X1230P
Brand
D-Link
EAN-13
790069456930
Order Code
72-3106
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

Dual-Band Wi-Fi That Boosts Business Performance
With the DBA-X123P by your side, it’s all systems go. It is fully prepared to handle all day-to-day demands of SMBs. Equipped with Wi-Fi 6, there are massive performance improvements, as well as all the features of 11ac now available for the 2.4 GHz band too. Turbocharged speeds, plenty of bandwidth and simple central management make it the ultimate booster in productivity.

Beamforming Ensures Consistent Coverage, Even on The Move
Beamforming technology continuously optimizes the wireless signal, focusing it towards receiving devices and following them. This adaptive beamforming enhances spectral efficiency and link quality. Finally, with 2 x 2 MU-MIMO with two spatial streams, it slices through congestion offering all users a better Wi-Fi experience. Ideal for busy offices or places with users often on the move.

No-Wait Wi-Fi Even at Peak Time with MU-MIMO
Equipped with the latest 82.11ax MU-MIMO technology and 18 Mbps throughput, delivering exceptional connectivity to more users and devices just got a lot easier. Your network will not balk, even at the busiest of times.

Hails The End of Slow Business
The DBA-X123P is empowered with next generation Wi-Fi 6. Enhanced MU-MIMO with even more uplink and downlink streams serves more devices simultaneously. OFDMA dramatically increases transmission efficiency and 124-QAM packs even more data bringing unadulterated speed increases of a searing 25%.
Wi-Fi 6 leverages all these features and more to create Wi-Fi with unparalleled performance.

Form Without Sacrificing Function
It can be hard to look good while still being functional. Yet the DBA-Series strikes the balance just right.
The smooth case in crisp white makes for an elegant design that can effortlessly fit into any setting.

Your Guests Online in No Time with a Captive Portal
With your dual-band Wi-Fi up and running, it is time to get everyone connected. A captive portal is an immensely easy method for getting users online quickly. Simplify further with Social Login so guests can get online whichever way suits them best.
And not only does it also increase brand recognition, but businesses can collect valuable data to better understand users.

Hit the Ground Running with Zero Touch Provisioning
The DBA-X123P Nuclias Cloud-Managed Switch Series is deployed as a pre-managed, zero-configuration access point. No need to send out your most experienced engineer for every installation. With Nuclias' Zero-Touch Deployment, you can power-up the access points on site, plug them in, and remotely set up and manage them through Nuclias Cloud.

Complete Control over your Network’s Access
Complete control comes as standard with the DBA-X123P. Combined with the Nuclias Cloud management software, a variety of the latest in network security and management tools are at your fingertips. You can rest assured that the best of the best are hard at work keeping your network protected and hitch free.

Peak Performance and Discreet Deployment with Power over Ethernet (PoE)
The DBA-X123P’s Power over Ethernet function allows for easy installation and a simple, clean setup. No need to run extra power lines, no added hassle when configuring your hardwiring and no more cable clutter. Perfect for advanced installations in areas where power outlets are not readily available.
  • Centralized cloud-based management, with intuitive web and app-based interface
  • MU-MIMO slices through congestion, reducing wait time for all users
  • Superior throughput with dual-band transfer speeds of up to 575 Mbps in the 2.4 GHz band and 12 Mbps in the 5 GHz bands
  • Coverage is shared more efficiently over more users with Airtime Fairness
  • Support for Power of Ethernet 82.3at means less wires, for cleaner and easier deployment
  • With Zero Touch Deployment, swift plug and play installation eliminates the need for on-site setup
  • Stay secure with WPA3 encryption

Reviews

Be the first to submit a review

Trustpilot