D-Link DBA-3621P D-Link Wireless AC1300 Wave 2 Outdoor IP67 Cloud Managed Access

MPN
DBA-3621P
Brand
D-Link
EAN-13
790069454448
Order Code
71-9900
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £555.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Ruggedized Hardware Extends Resilient Business Connectivity Outdoors

Harness the Power of Cloud Networking
This device is part of the Nuclias Cloud Solution. Businesses of any size and level of IT resources can reap all the benefits of Cloud Networking to boost productivity and enhance competitiveness.

- Zero Touch Deployment
- Hassle-Free Management
- Unlimited Scalability

Exceptional Connectivity, Wherever You Are

Busy businesses need exceptional connectivity outside as well as in. The DBA-3621P is built with that in mind, packed with connectivity features to keep data flowing fast — up to a soaring 1267 Mbps — even at the busiest of times.

Paired with two Gigabit LAN ports that support Link Aggregation, you have got exceptionally fast backhaul to the network. It gets business back operating at full steam.

Features To Supercharge Your Wi-Fi
The DBA-3621P comes packed with features to maintain super-fast data speeds, even at peak usage times.

Form Without Sacrificing Function
It can be hard to look good while still being functional. Yet the DBA-3621P strikes the balance just right. The smooth case in crisp white makes for an elegant design that can effortlessly fit into any setting.

Being as functional as it is well-formed, it champions an IP-67 rating, fighting dust and repelling water, all while maintaining its good looks.

Use Case: Busy Outdoor Café
Your customers want a lighting fast connection, wherever they are sat. The DBA-3621P brings the same connectivity outside, so there will be no complaints from customers about a lack of Wi-Fi. Come rain or shine, get exceptional outdoor connectivity, all year round.

Your Guests Online in No Time with a Captive Portal
With your dual-band Wi-Fi up and running, it is time to get everyone connected. A captive portal is an immensely easy method for getting users online quickly. Simplify further with Social Login so guests can get online whichever way suits them best.

And not only does it also increase brand recognition, but businesses can collect valuable data to better understand users.

Zero Touch Deployment for Simple Installation
The DBA-3621P Nuclias Cloud-Managed Wave 2 Access Point is deployed as a pre-managed, zero-configuration access point. No need to send out your most experienced engineer for every installation. With Nuclias Zero Touch Deployment, you can power-up the access points on site, plug them in, and remotely set up and manage them through the Nuclias Connect cloud software.

Complete Control over your Network’s Access
Complete control comes as standard with the DBA-3621P. Combined with the Nuclias Cloud management software, a variety of the latest in network security and management tools are at your fingertips. You can rest assured that the best of the best are hard at work keeping your network protected and hitch free.

Essential Network Management Tools At Your Fingertip
Manage your entire network using D-Link’s intuitive Nuclias Cloud Management platform. All aspects of your network are easy to reach through the highly powerful centralized platform.

Tasks such as segmenting the network, managing multiple devices simultaneously, enforcing security policies, and monitoring live network statistics remotely can be done anytime, anywhere.

Peak Performance and Discreet Deployment with Power over Ethernet (PoE)
The DBA-3621P’s Power over Ethernet (PoE) support allows for easy installation and a simple, clean setup. No need to run extra power lines, no added hassle when configuring your hardwiring and no more cable clutter. Perfect for advanced installations in areas where power outlets are not readily available.
  • Centralized cloud-based management, with intuitive web and app-based interface
  • Slice through congestion with better handling of multiple connections thanks to IEEE 82.11ac Wave 2 wireless
  • 2 x 2 MU-MIMO Antenna with two spatial streams handles simultaneous connections more efficiently
  • Supports WPA3™ - the latest WiFi security for more protection
  • Band Steering pushes 5 GHz capable devices onto the faster band
  • Beamforming tracks devices, giving better connectivity while on the move
  • Create a secure guest network with social login amongst other authentication options
  • Supports Power over Ethernet for simpler installation with less cable clutter
  • With Zero Touch Deployment, deployment is flexible and fast: get online in no time
  • IP67-rated water-resistant and dust-resistant housing

Reviews

Be the first to submit a review

Trustpilot