Cloud Networking, RefreshedThe DBA-282P Access Point (AP) is part of the Nuclias Cloud solution – D-Link’s complete Cloud-Managed Networking solution for Small-to-Medium Businesses (SMBs), designed to make the ownership and administration of IT infrastructure as simple and hassle-free as possible.
Built for Heavy WorkloadsThe DBA-282P is a workhorse solution built to handle bandwidth-intensive applications involving numerous clients. It delivers high-speed wireless AC (Wave 2) connection reliably, with maximum wireless signal rates of up to 2.6Gbps, and 4 x 4 MU-MIMO (four spatial streams). Performance is further optimized via the Nuclias Cloud platform which adjusts the DBA-282P’s channel selection, transmission power, and maximum number of client connections.
Advanced Management & SecurityThe Nuclias Cloud interface lets admins easily manage Layer-2 features, such as VLANs, Spanning Tree Protocol (STP), and 82.3ad Link Aggregation (static). With SSID isolation, MAC address filtering, and end-to-end encryption, this is a versatile solution for those seeking easy configuration, without added complexities.
Full PoE SupportThe DBA-282P Access Point supports Power over Ethernet (IEEE 82.3at standard) for its Gigabit LAN port. Power over Ethernet greatly simplifies the installation of compatible devices such as VoIP phones and IP cameras in remote locations that lack easy access to a power outlet.
- Cloud Management
- Zero-Touch Deployment
- Up to 2.6Gbps throughput
- IEEE 82.11ac Wave 2 wireless
- 4 x 4 MU-MIMO with four spatial streams
- IEEE 82.3at Power over Ethernet (PoE)
- WPA/WPA2/WPA3-Personal/Enterprise
- Integrated DHCP Server
- RADIUS client and Cipher negotiation
- Up to 16 SSIDs