D-Link DBA-2520P D-Link Wireless AC1900 Wave2 Nuclias Access Point

MPN
DBA-2520P
Brand
D-Link
EAN-13
790069448195
Order Code
71-9837
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cloud Networking, Refreshed
The DBA-252P Access Point (AP) is part of the Nuclias Cloud solution – D-Link’s complete Cloud-Managed Networking solution for Small-to-Medium Businesses (SMBs), designed to make the ownership and administration of IT infrastructure as simple and hassle-free as possible.

Built for Heavy Workloads
The DBA-252P delivers high-speed wireless AC (Wave 2) connection reliably, with maximum wireless signal rates of up to 1.9Gbps, and 3 x 3 MIMO (three spatial streams). Performance is further optimized via the Nuclias Cloud platform which adjusts the DBA-252P’s channel selection, transmission power, and maximum number of client connections.

Advanced Management & Security
The Nuclias Cloud interface gives lets admins easily manage Layer-2 features, such as VLANs and Spanning Tree Protocol (STP). With SSID isolation, MAC address filtering, and end-to-end encryption, this is a versatile solution for those seeking easy configuration, without added complexities.

Full PoE Support
The DBA-252P Access Point supports Power over Ethernet (IEEE 82.3at standard) for its Gigabit LAN port. Power over Ethernet greatly simplifies the installation of compatible devices such as VoIP phones and IP cameras in remote locations that lack easy access to a power outlet.
  • Zero-Touch Deployment
  • Cloud Management
  • 99.9% Service Level Agreement (SLA)
  • Intuitive Interface
  • Traffic Reporting & Analytics
  • Searchable & Auditable Event & Change Logs
  • Power-over-Ethernet
  • Multi-Tenant & Role-Based Administration
  • Authentication via Customizable Captive Portal, 82.1x and RADIUS Server, with Social Login

Reviews

Be the first to submit a review

Trustpilot