D-Link DBA-1210P D-Link DBA-1210P Nuclias Cloud Wireless AC1300 Wave 2

MPN
DBA-1210P
Brand
D-Link
EAN-13
790069432699
Order Code
71-9647
Country of Origin
Japan

Discontinued by Manufacturer


The DBA-121P Nuclias Wireless AC13 Wave 2 Cloud-Managed Access Point is a high performance indoor access point designed specifically for SMB, retail, hospitality, campus, as well as managed service providers. It offers combined data rates of up to 1,267 Mbps over 2 dedicated wireless bands and enhanced WPA3 wireless security.
The DBA-121P can be easily deployed with zero-touch provisioning and controlled through the D-Link Nuclias Cloud Management. This allows network administrators to focus more on providing reliable connectivity and services and spend less time managing devices. Centralised Management With D-Link Nuclias Designed to be managed through the D-Link Nuclias Cloud Management1, the DBA-121P is easily set up with the help of the intuitive D-Link Nuclias web-browser portal or the Nuclias mobile app for tablets. Centralised cloud-based management enables zero-touch provisioning, allowing for plug-and-connect deployment without the need for additional configuration.
The DBA-121P connects to the D-Link Nuclias cloud to automatically retrieve its configuration settings, enabling deployment at remote locations without an on-site network administrator. With D-Link Nuclias, businesses can now more effectively organise their entire wireless network, manage multiple APs simultaneously, and monitor live network statistics. Fast And Efficient Wireless AC Wave 2 Performance The DBA-121P delivers reliable, high-speed wireless AC Wave 2 performance with maximum wireless signal rates of up to 1.3 Gbps2. Load-balancing optimisation effectively eliminates the need for the dedicated hardware and RF expertise typically required to tune a wireless network. The D-Link Nuclias cloud tunes the DBA-121P’s channel selection, transmit power, and maximum client connections for optimal performance under the most challenging RF conditions.
  • D-Link Nuclias Cloud Management (1-year license included)
  • Centralised cloud-based management
  • Zero-touch provisioning
  • Unlimited scalability with no limitation on the number of supported APs
  • Intuitive web and app-based interface High Performance and Connectivity
  • IEEE 82.11ac Wave 2 wireless
  • 2 x 2 MU-MIMO with two spatial streams
  • Up to 1.3 Gbps2 throughput
  • WPA3 Support
  • Gigabit PoE Ethernet LAN port High Performance and Connectivity
  • Supports band steering
  • Supports load balancing
  • Supports up to 16 virtual access points
  • Integrated DHCP server Convenient Installation
  • Slim form factor easily blends into any office environment
  • Ceiling/wall-mountable

Trustpilot