Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Simax Hexagonal Base Cylinder Class B 25ml Single

Order Code:  

52-0194

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 1634/BB/25  Copy to clipboard EAN-13: 8593419605260
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml 250ml 500ml
 Report an error
Qty Unit Price (Ex VAT)
10+ £6.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

Simax 25ml glass measuring cylinder with a hexagonal base and white graduation marks.


  • ISO 4788 approved
  • Manufacturer's part 1634/BB25ML
Type Measuring cylinder
Capacity 25ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


QUALITY PRODUCTS

Reviewed by: Mr KIT WEIGHTMAN - 18 April 2016
These are of good quality and I have bought this make for years.