CyberPower RCCARD100 RCCARD100 network card Internal Ethernet 100 Mbit/s

MPN
RCCARD100
Brand
CyberPower
EAN-13
4712856274363
Order Code
70-5428
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £49.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

CyberPower RCCARD100 is an optional management add-on to specific CyberPower UPS series. By inserting the card into the expansion slot on the UPS, users can add the UPS to the PowerPanel® Cloud system, thus enabling remote monitoring and management of the UPS, through a secure web portal or mobile app.

The card is plug-and-play design and features hot-swappable capability, allowing quick and easy installation without interrupting the operation of the UPS. In addition, the card supports user-upgradeable firmware, so users are able to keep the functionality up-to-date with ease.
  • UPS Management through Cloud
  • Plug-and-play Installation
  • RoHS Compliant
  • QR Code for Quick Setup
  • User-upgradeable Firmware
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot