CWS Hygiene HD8401 Novoclean Waste Paper Basket 60L, 390x650x240mm

Order Code:

08-8515

Brand: CWS Hygiene MPN: HD8401 EAN-13: 4044589210982
  • Country of Origin: Germany
  • View All

Discontinued


The CWS Hygiene HD8401 is a 60-litre waste paper basket designed for efficient waste management. This durable litter bin features dimensions of 390 x 650 x 240 mm, making it suitable for office or commercial environments. It is ideal for handling everyday rubbish in an organised manner.
Type Waste paper basket
Capacity 60l
Dimensions (W x H x D) 390 x 650 x 240 mm
Depth 240mm
Height 650mm
Width 390mm

Trustpilot