CWS Hygiene HD31026 Waste Paper Basket 20L 300x360x180mm 1 piece

CWS Hygiene HD31026 Waste Paper Basket 20L 300x360x180mm 1 piece

Order Code:

08-8502

Brand: CWS Hygiene MPN: HD31026 EAN-13: 4049657006313
  • Country of Origin: Germany
  • View All

Discontinued


The CWS Hygiene HD31026 is a 20-litre waste paper basket designed for efficient rubbish disposal. Measuring 300 x 360 x 180 mm, it is a compact and practical solution for office and home use. This sturdy and reliable bin is an ideal choice for neat waste management.
Type Waste paper basket
Capacity 20l
Dimensions (W x H x D) 300 x 360 x 180 mm
Colour White
Depth 180mm
Height 360mm
Width 300mm

Trustpilot