CWS HD8411 Waste Paper Basket 20L, 320x350x220mm, 1piece

Order Code:

08-8516

Brand: CWS Hygiene MPN: HD8411 EAN-13: 4044589210975
  • Country of Origin: Germany
  • View All

Discontinued


The CWS Hygiene Novoclean HD8411 is a 20-litre waste paper basket designed for efficient rubbish disposal. It measures 320 x 350 x 220 mm, making it suitable for use in offices, washrooms, and similar environments. This bin is ideal for maintaining cleanliness and organisation in various settings.
Type Waste paper basket
Capacity 20l
Dimensions (W x H x D) 320 x 350 x 220 mm
Depth 220mm
Height 350mm
Width 320mm

Trustpilot