Custard Pi 8 Prototyping Board SMT & Through Hole Prototyping Board B, B+ and 2

Order Code:

73-4816

Brand: Custard Pi MPN: Custard Pi 8 Prototyping Board

Discontinued


The Custard Pi SMT and through-hole prototyping board provides a prototyping area for both surface mounting and through hole devices. The SMT pads are brought out to plated through-holes that are easy to wire to.

Connection points include:

SMT IC breakout pads for a narrow body (0.15in) or wide body (0.3in) with up to 16 pins
SMT IC breakout pads for a narrow body (0.15in) with up to 16 pins and wide body (0.3in) with up to 20 pins
Breakout pads for 7x 1206, 8x 0603 and 9x 0805 devices
Pads for 4x SOT-23 devices
Pads for 1x SOT 223 and 1x DPAK (TO252) device
  • Suitable for Raspberry Pi versions B and B+
  • Provides a 160-point through-hole prototyping area
  • Can accommodate up to a DIL-20 IC
  • 4x Power rails
  • 2x 13-way connector for linking to Raspberry Pi (if required)
Compatible With Raspberry Pi
Type Prototyping board

Trustpilot