Easter Opening Hours and Delivery Dates here

Curver174229 Unibox Classic XL Storage Box Stackable 60L Silver

Order Code:

08-8456

Brand: Curver MPN: 174229 EAN-13: 3253921578586
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver storage box 174229 Unibox Classic XL is a stackable silver container measuring 525 x 280 x 430 mm. It is ideal for organising and transporting items efficiently. Its sturdy design makes it suitable for both home and office use.
Type Storage box
Colour Silver
Capacity 60l
Depth 430mm
Dimensions (W x H x D) 525 x 280 x 430 mm
Height 280mm
Material Plastic
Width 525mm

Trustpilot