Curver 254620 Deco Bin Metallics Waste Bin 46L Soft-Close Silver

Order Code:

08-8482

Brand: Curver MPN: 254620 EAN-13: 3253924839981
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver's Deco bin metallics is a stylish rubbish bin with a 46-litre capacity, featuring a sleek silver and black design. Measuring 407 x 749 x 307 mm, this durable waste bin is ideal for both home and office use. Its modern aesthetic makes it a practical addition to any space seeking functional elegance.
Type Garbage bin
Depth 307mm
Dimensions (W x H x D) 407 x 749 x 307 mm
Height 749mm
Volume 46l
Width 407mm

Trustpilot