Christmas Opening Hours and Delivery Dates here

Curver 254610 Deco Bin Slim Waste Bin 65L Silver Soft-Close Pedal Bin

Order Code:

08-8480

Brand: Curver MPN: 254610 EAN-13: 3253924839967
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver Deco bin slim is a 65-litre waste bin suitable for both home and office use. This silver and black rubbish bin, with dimensions of 480 x 615 x 280 mm, combines practicality with a sleek design. Ideal for managing daily waste efficiently, it fits neatly into narrow spaces.
Type Garbage bin
Depth 280mm
Dimensions (W x H x D) 480 x 615 x 280 mm
Height 615mm
Volume 65l
Width 480mm

Trustpilot