Curver 252020 Curver Litter Bin 30L Plastic Dark Grey

Order Code:

16-1136

Brand: Curver MPN: 252020 EAN-13: 3253922103022
  • Country of Origin: Italy
  • View All

Discontinued


Curver 252020 is a 30-litre litter bin crafted from robust plastic. This dark grey waste bin is categorised under Waste Bins & Recycling Bins and offers a practical solution for waste management needs. Engineered for durability, it is suitable for both domestic and commercial environments where efficient and hygienic waste disposal is a priority. Its design provides a reliable containment system, making it a practical choice for households as well as office settings that require a sturdy receptacle for everyday refuse. The bin's utilitarian structure is engineered to meet a variety of waste disposal requirements, ensuring longevity and ease of maintenance.
Type Garbage bin
Capacity 30L
Dimensions (L x W x H) 246 mm x 36.7 cm x 551 mm
Colour Grey
Content 1
Depth 367mm
Height 551mm
Length 246mm
Weight 1.56kg
Width 36.7cm

Trustpilot